Reference Only
TL-Q5MD2 2M
Proximity Sensors - Industrial 2 WIRE TL-Q.
Datasheet
TL-Q5MD2 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| IP Rating | IP67 | |
| Series | TL-Q | |
| Cable Length | 2 m | |
| Connection Method | Pre-Cable | |
| Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Maximum Frequency | 500 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Measuring Range - Max | 5 mm | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | Mounting Bracket | |
| Output Type | NC | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 10 VDC | |
| Technology | Inductive | |
| Part # Aliases | TLQ5MD22M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $114.75 | $114.75 | |
| $113.63 | $2,840.75 | |
| $110.91 | $5,545.50 | |
| $109.10 | $10,910.00 |
Need more?