Reference Only
TL-Q5MC15 5M
Proximity Sensors - Industrial RECT PRX 5MM NPN NO ALT FRQ.
Datasheet
TL-Q5MC15 5M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Mounting Style | Mounting Bracket | |
| IP Rating | IP67 | |
| Series | TL-Q | |
| Cable Length | 5 m | |
| Connection Method | Pre-Cable | |
| Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Maximum Frequency | 500 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Measuring Range - Max | 5 mm | |
| Minimum Operating Temperature | - 25 C | |
| Output Type | NPN-NO | |
| Product Type | Proximity Sensor | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 VDC | |
| Supply Voltage - Min | 10 VDC | |
| Technology | Inductive | |
| Part # Aliases | TLQ5MC155M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $211.04 | $211.04 | |
| $169.07 | $845.35 | |
| $166.29 | $4,157.25 | |
| $163.27 | $8,163.50 |
Need more?