Reference Only

TL-Q5MB1

Proximity Sensors - Industrial RECT PRX 5MM PNP NO UNSH.

Manufacturer:

Mfr Part:
TL-Q5MB1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max5 mm
Output TypePNP-NO
Mounting StyleMounting Bracket
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesTL-Q
Housing MaterialAcrylonitrile Butadiene Styrene (ABS)
IP RatingIP67
Maximum Frequency500 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesTLQ5MB1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.81$106.81
$102.63$513.15
$85.53$855.30
$85.48$4,274.00
$84.84$8,484.00
Need more?