Reference Only

TL-N5MY1

Proximity Sensors - Industrial AC BLOCK PRX 5MM NO UNSH.

Manufacturer:

Mfr Part:
TL-N5MY1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max5 mm
Output TypeNO
Mounting StyleMounting Bracket
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min100 VAC
Supply Voltage - Max220 VAC
SeriesTL-N
Housing MaterialAcrylonitrile Butadiene Styrene (ABS)
IP RatingIP67
Maximum Frequency10 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesTLN5MY1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$218.30$218.30
$218.29$5,457.25
$217.79$10,889.50
Need more?
Contact Us