Reference Only

TL-N20ME2 5M

Proximity Sensors - Industrial BLOCK PRX NPN NC UNS H 5M CBL.

Manufacturer:

Mfr Part:
TL-N20ME2 5M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max20 mm
Output TypeNPN-NC
Mounting StyleMounting Bracket
Connection MethodPre-Cable
Cable Length5 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesTL-N
Housing MaterialAcrylonitrile Butadiene Styrene (ABS)
IP RatingIP67
Maximum Frequency40 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesTLN20ME25M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$210.53$210.53
$209.98$1,049.90
$204.39$2,043.90
$201.79$5,044.75
$199.88$9,994.00
Need more?
Contact Us