Reference Only

TL-N20ME1

Proximity Sensors - Industrial BLOCK PRX 20MM NPN N O UNSH.

Manufacturer:

Mfr Part:
TL-N20ME1

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max20 mm
Output TypeNPN-NO
Mounting StyleMounting Bracket
Connection MethodPre-Cable
Cable Length2 m
Supply Voltage - Min10 VDC
Supply Voltage - Max30 VDC
SeriesTL-N
Housing MaterialAcrylonitrile Butadiene Styrene (ABS)
IP RatingIP67
Maximum Frequency40 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesTLN20ME1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$130.89$130.89
$121.85$609.25
$118.48$1,184.80
$114.44$2,861.00
$111.68$5,584.00
Need more?
Contact Us