Reference Only

TL-LY50B1M

Proximity Sensors - Industrial .

Manufacturer:

Mfr Part:
TL-LY50B1M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
Measuring Range - Max50 mm
Output TypeNO
Connection MethodPre-Cable
Cable Length1 m
Supply Voltage - Min90 VAC
Supply Voltage - Max250 VAC
Housing MaterialAluminum
IP RatingIP67
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesTLLY50B1M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543704500
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,346.85$1,346.85
$1,239.17$6,195.85
Need more?
Contact Us