Reference Only

SS-5-3T

Basic / Snap Action Switches SNAP-ACTION.

Manufacturer:

Mfr Part:
SS-5-3T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesSS
TypeSubminiature
Contact FormSPST-NO
Switch FunctionOFF - (ON)
ActuatorPlunger, Pin
Current Rating5 A
Voltage Rating AC125 VAC
Operating Force1.47 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
IP RatingIP40
Actuator StylePlunger
ComplianceUL; CSA
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesSS53T

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.45$725.00
$1.44$1,440.00
$1.25$7,500.00
Need more?