Reference Only

SS-3GL13PD

Basic / Snap Action Switches 3A Sim roller lever PCB terminals uneven.

Manufacturer:

Mfr Part:
SS-3GL13PD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesSS-P
TypeSubminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorSimulated Roller Lever
Current Rating3 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force0.49 N
Termination StyleSolder Pin
Mounting StylePCB Mount
IP RatingIP40
Actuator StyleSimulated Roller Lever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesSS-3GL13PDBYOMZ SS3GL13PD SS3GL13PDBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.91$455.00
$0.86$860.00
$0.75$3,750.00
Need more?