Reference Only

SS-01GPB

Basic / Snap Action Switches 0.1A Pin plunger PCB terminals even.

Manufacturer:

Mfr Part:
SS-01GPB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesSS-P
TypeMiniature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating100 mA
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force1.5 N
Termination StyleSolder Pin
Mounting StylePCB Mount
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesSS01GPBBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.86$430.00
$0.78$780.00
$0.75$3,750.00
Need more?