Reference Only

SS-01GP

Basic / Snap Action Switches 0.1A Pin plunger Solder terminals.

Manufacturer:

Mfr Part:
SS-01GP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesSS-P
TypeSubminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating100 mA
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force1.47 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP40
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesSS01GPBYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.85$850.00
Need more?