Reference Only
SHL-W2155
Limit Switches L.S.HINGE ROLLER LEVER.
Datasheet
SHL-W2155 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Roller Lever | |
| Operating Force | 2.6 N | |
| Termination Style | Wire Lead | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Actuator Style | Roller Lever | |
| Product Type | Limit Switches | |
| Series | SHL | |
| Subcategory | Switches | |
| Type | Enclosed Limit Switch | |
| Part # Aliases | SHLW2155 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.74 | $99.74 | |
| $85.07 | $850.70 | |
| $78.91 | $1,972.75 | |
| $74.54 | $3,727.00 | |
| $70.41 | $7,041.00 |
Need more?