Reference Only
SHL-Q55
Limit Switches L.S. PLUNGER PNL MNT.
Datasheet
SHL-Q55 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Plunger | |
| Current Rating | 10 A | |
| Voltage Rating AC | 125 VAC | |
| Operating Force | 9.8 N | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| Actuator Style | Plunger | |
| Product Type | Limit Switches | |
| Series | SHL | |
| Subcategory | Switches | |
| Part # Aliases | 1775700 SHLQ55 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $101.73 | $101.73 | |
| $90.47 | $904.70 | |
| $83.91 | $2,097.75 | |
| $79.27 | $3,963.50 | |
| $74.87 | $7,487.00 |
Need more?