Reference Only

SHL-D55

Limit Switches L.S. PLUNGER.

Manufacturer:

Mfr Part:
SHL-D55

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
ActuatorPlunger
Operating Force9.8 N
Termination StyleWire Lead
Mounting StylePanel Mount
IP RatingIP67
PackagingBulk
Actuator StylePlunger
Product TypeLimit Switches
SeriesSHL
SubcategorySwitches
TypeEnclosed Limit Switch
Part # AliasesSHLD55

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$100.06$100.06
$85.07$850.70
$78.91$1,972.75
$74.54$3,727.00
$70.41$7,041.00
Need more?