
SGE365PROFILEBLACK.30MROLL
Input Devices
Datasheet
SGE365PROFILEBLACK.30MROLL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Input Devices | |
| Product | Safety Edges | |
| For Use With | used on edges of guards and gates at possible crushing or shearing points | |
| Current Rating | 100 mA | |
| IP Rating | IP65 | |
| Product Type | Input Devices | |
| Subcategory | Input Devices | |
| Voltage Rating | 24 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?