Reference Only
SC-6
Switch Hardware LIMIT SWITCH.
Datasheet
SC-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product Type | Switch Hardware | |
| Type | Contact | |
| Designed for | SC Series | |
| For Use With | Limit Switches | |
| Illumination | Non-Illuminated | |
| Product | Hardware | |
| Series | SC | |
| Subcategory | Switch Accessories | |
| Part # Aliases | SC6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.38 | $35.38 | |
| $33.11 | $331.10 | |
| $31.87 | $796.75 | |
| $31.21 | $1,560.50 | |
| $30.77 | $3,077.00 | |
| $30.28 | $7,570.00 |
Need more?