Reference Only
SC-22
Switch Hardware LIMIT SWITCH.
Datasheet
SC-22 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Designed for | SC Series | |
| For Use With | Limit Switches | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Hardware | |
| Product | Hardware | |
| Series | SC | |
| Subcategory | Switch Accessories | |
| Type | Contact | |
| Part # Aliases | SC22 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.41 | $34.41 | |
| $33.21 | $332.10 | |
| $31.50 | $787.50 | |
| $30.60 | $1,530.00 | |
| $29.79 | $2,979.00 | |
| $29.02 | $7,255.00 |
Need more?