Reference Only
SC-1M
Switch Hardware Conduit Fitting.
Datasheet
SC-1M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Contact | |
| For Use With | Limit Switches | |
| Designed for | SC Series | |
| Series | SC | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | SC1M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.79 | $28.79 | |
| $23.71 | $237.10 | |
| $23.04 | $576.00 | |
| $22.46 | $1,123.00 | |
| $21.73 | $2,173.00 | |
| $21.37 | $5,342.50 | |
| $21.17 | $10,585.00 |
Need more?