Reference Only
SAO-S5N
Current Sensors - Industrial Motor Protective Relay.
Datasheet
SAO-S5N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 2 A, 3 A | |
| Frequency Range | 50 Hz to 60 Hz | |
| Accuracy | 10 % | |
| Response Time | 0.3 s | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Operating Supply Voltage | 24 V | |
| Product Type | Industrial Current Sensors | |
| Series | SAO | |
| Subcategory | Sensors | |
| Part # Aliases | SAOS5N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536304000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $374.50 | $374.50 | |
| $365.32 | $1,826.60 | |
| $356.66 | $3,566.60 | |
| $355.40 | $8,885.00 |
Need more?