S8VT-F12024E Omron Automation and Safety

S8VT-F12024E

Obsolete
Power Supplies - DIN Rail Mount 5A 120W 3phase power supply

Manufacturer:

Mfr Part:
S8VT-F12024E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type3-Phase / Three Phase
Output Power120 W
Input Voltage400 VAC to 480 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 15 A
IndustryIndustrial
Length130 mm (5.118 in)
Width45 mm (1.772 in)
Height136 mm (5.354 in)
SeriesS8VT
Isolation Voltage3 kV
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # AliasesS8VTF12024E

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?