Reference Only
S8VS-18024AP
Power Supplies - DIN Rail Mount 24V 7.5A 100-240 Lif e Dis Sour.
Datasheet
S8VS-18024AP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 180 W | |
| Input Voltage | 100 VAC to 240 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 7.5 A | |
| Industry | Medical, Industrial | |
| Length | 125.3 mm (4.933 in) | |
| Width | 75 mm (2.953 in) | |
| Height | 115 mm (4.528 in) | |
| Series | S8VS | |
| Mounting Style | DIN Rail Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | S8VS18024AP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Hexahydromethylphthalic anhydride (25550-51-0);Tetrabromobisphenol A (79-94-7) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $550.00 | $550.00 | |
| $467.81 | $4,678.10 |
Need more?