Reference Only
S8VS-12024A
Power Supplies - DIN Rail Mount 24V5A Out Lifetime 100-240.
Datasheet
S8VS-12024A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 120 W | |
| Input Voltage | 100 VAC to 240 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 5 A | |
| Industry | Medical, Industrial | |
| Length | 121.3 mm (4.776 in) | |
| Width | 115 mm (4.528 in) | |
| Height | 50 mm (1.969 in) | |
| Series | S8VS | |
| Mounting Style | DIN Rail Mount | |
| Open Frame/Enclosed | Enclosed | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | S8VS12024A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409520 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Hexahydromethylphthalic anhydride [1] |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $305.27 | $305.27 | |
| $270.89 | $2,708.90 | |
| $269.12 | $6,728.00 |
Need more?