Reference Only

S8VS-09024BP

Power Supplies - DIN Rail Mount 90W 24V 3.75 PSU Source Alarm.

Manufacturer:

Mfr Part:
S8VS-09024BP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power90 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 13.75 A
IndustryIndustrial
Length121.3 mm (4.776 in)
Width50 mm (1.969 in)
Height115 mm (4.528 in)
ProductSwitching Supplies
SeriesS8VS
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
Part # AliasesS8VS09024BP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$322.85$322.85
$312.12$3,121.20
$309.32$7,733.00
Need more?