Reference Only

S8VS-09024

Obsolete
Power Supplies - DIN Rail Mount 90W 24VDC BASIC

Manufacturer:

Mfr Part:
S8VS-09024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power90 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 13.75 A
IndustryIndustrial
Length121.3 mm (4.776 in)
Width50 mm (1.969 in)
Height115 mm (4.528 in)
SeriesS8VS
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # Aliases1280609 S8VS09024

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?