Reference Only

S8VM-10005CD

Obsolete
Power Supplies - DIN Rail Mount 100W 5V 20A

Manufacturer:

Mfr Part:
S8VM-10005CD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power100 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 15 VDC
Output Current-Channel 120 A
Length164.5 mm (6.476 in)
Width35 mm (1.378 in)
Height84.5 mm (3.327 in)
SeriesS8VM
Mounting StyleDIN Rail Mount
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # Aliases1523222 S8VM10005CD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?