Reference Only

S8VM-01512CD

Obsolete
Power Supplies - DIN Rail Mount 15W 12V 1.3A DIN Rail Mnting Bkt

Manufacturer:

Mfr Part:
S8VM-01512CD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power15 W
Input Voltage85 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 112 VDC
Output Current-Channel 11 A
IndustryIndustrial
Length80.5 mm (3.169 in)
Width33 mm (1.299 in)
Height81.5 mm (3.209 in)
SeriesS8VM
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # Aliases1523207 S8VM01512CD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?