Reference Only

S8VK-T12024

Power Supplies - DIN Rail Mount .

Manufacturer:

Mfr Part:
S8VK-T12024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type3-Phase / Three Phase
Output Power120 W
Input Voltage380 VAC to 480 VAC, 450 VDC to 600 VDC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 15 A
IndustryIndustrial
Length150 mm (5.906 in)
Width60 mm (2.362 in)
Height125 mm (4.921 in)
ProductSwitching Supplies
SeriesS8VKT
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
Part # AliasesS8VKT12024

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDodecamethylcyclohexasiloxane [D6] (540-97-6);Lead (7439-92-1);Decamethylcyclopentasiloxane [D5] (54

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 4 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$191.25$191.25
$169.66$1,696.60
$167.24$4,181.00
Need more?