Reference Only

S8VK-S03024

Power Supplies - DIN Rail Mount .

Manufacturer:

Mfr Part:
S8VK-S03024

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power31.2 W
Input Voltage85 VAC to 264 VAC, 90 VDC to 350 VDC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 11.3 A
IndustryIndustrial
Length90 mm (3.543 in)
Width32 mm (1.26 in)
Height90 mm (3.543 in)
SeriesS8VK-S
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Mounting StyleDIN Rail Mount
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # AliasesS8VKS03024

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Tetrabromobisphenol A (79-94-7);Lead (7439-92-1);Dodeca

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$116.94$116.94
$108.54$1,085.40
$104.41$5,220.50
Need more?
Contact Us