Reference Only
S8VK-R20
DC/DC Converters - DIN Rail Mount 20A Redundancy Unit.
Datasheet
S8VK-R20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DC/DC Converters - DIN Rail Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Input Voltage, Min | 10 V | |
| Input Voltage, Max | 60 V | |
| Output Current-Channel 1 | 20 A | |
| Isolation Voltage | 1 kV | |
| Series | S8VKR | |
| Input Voltage | 10 V to 60 V | |
| Mounting Style | DIN Rail | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | S8VKR20 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $206.17 | $206.17 | |
| $202.00 | $1,010.00 | |
| $189.19 | $1,891.90 | |
| $180.68 | $4,517.00 | |
| $174.51 | $8,725.50 |
Need more?