Reference Only

S8VK-R10

Redundancy Modules 10A Redundancy unit.

Manufacturer:

Mfr Part:
S8VK-R10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryRedundancy Modules
Mounting StyleDIN Rail Mount
Number of Outputs1 Output
Input Voltage5 V to 30 V
Length110 mm
Width32 mm
Height75.4 mm
SeriesS8VKR
IndustryIndustrial
Isolation Voltage1 kV
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 40 C
Output Current-Channel 110 A
Product TypeRedundancy Modules
ProductIsolated
SubcategoryRedundancy Modules
Part # AliasesS8VKR10

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$109.99$109.99
$98.89$988.90
$97.48$2,437.00
$94.23$4,711.50
$85.20$8,520.00
Need more?