Reference Only
S8V-CP0424
Circuit Breakers .
Datasheet
S8V-CP0424 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Circuit Breakers | |
| Actuator | Pushbutton | |
| Current Rating | 10 A | |
| Height | 95.1 mm | |
| Illuminated | Non-Illuminated | |
| Length | 95.9 mm | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | DIN Rail Mount | |
| Number of Poles | 4 Pole | |
| Product | Circuit Breakers | |
| Series | S8V-CP | |
| Subcategory | Circuit Breakers | |
| Termination Style | Push In | |
| Type | Electronic | |
| Voltage Rating DC | 24 VDC | |
| Voltage Rating | 24 VDC | |
| Width | 44.8 mm | |
| Part # Aliases | S8VCP0424 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $333.44 | $333.44 | |
| $311.52 | $1,557.60 | |
| $284.27 | $2,842.70 |
Need more?