Reference Only
S8M-CP04
DC/DC Converters - DIN Rail Mount Power Circuit Protec tor NO Com.
Datasheet
S8M-CP04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DC/DC Converters - DIN Rail Mount | |
| Isolation | Isolated | |
| Number of Outputs | 4 Output | |
| Output Power | 10 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage, Min | 19.2 V | |
| Input Voltage, Max | 26.4 V | |
| Output Voltage-Channel 1 | 30 V | |
| Output Current-Channel 1 | 4 A | |
| Output Voltage-Channel 2 | 30 V | |
| Output Current-Channel 2 | 4 A | |
| Length | 94 mm | |
| Width | 75 mm | |
| Height | 115 mm | |
| Industry | Industrial | |
| Series | S8M | |
| Compliance | UL60950-1 | |
| Input Voltage | 19.2 V to 26.4 V | |
| Mounting Style | DIN Rail | |
| Output Current-Channel 3 | 4 A | |
| Output Current-Channel 4 | 4 A | |
| Output Voltage-Channel 3 | 30 V | |
| Output Voltage-Channel 4 | 30 V | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | S8MCP04 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);1,3,5-Triazine-2,4,6-triamine (108-78-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cres |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $457.00 | $457.00 | |
| $362.26 | $1,811.30 |
Need more?