Reference Only

S8JX-P10048D

Obsolete
Power Supplies - DIN Rail Mount 48VDC 2.1A Open Frame DIN

Manufacturer:

Mfr Part:
S8JX-P10048D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power100 W
Input Voltage85 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 148 VDC
Output Current-Channel 12.1 A
IndustryIndustrial
Length160.5 mm (6.319 in)
Width42 mm (1.654 in)
Height92 mm (3.622 in)
ProductSwitching Supplies
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
Part # AliasesS8JXP10048D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409520
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?