Reference Only

S8JX-G15024D

Obsolete
Power Supplies - DIN Rail Mount 150W 24 VDC Open Frame DIN Mt

Manufacturer:

Mfr Part:
S8JX-G15024D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power150 W
Input Voltage85 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 16.5 A
IndustryIndustrial
Length174.5 mm (6.87 in)
Width50 mm (1.969 in)
Height97 mm (3.819 in)
SeriesS8JX-G
Isolation Voltage3 kV
Open Frame/EnclosedOpen Frame
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # AliasesS8JXG15024D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?