Reference Only

S8JX-G10024CD

Power Supplies - DIN Rail Mount 24V 4.5A Out Covered DIN Mnt

Manufacturer:

Mfr Part:
S8JX-G10024CD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power100 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 14.5 A
IndustryIndustrial
Length174.5 mm (6.87 in)
Width50 mm (1.969 in)
Height97 mm (3.819 in)
SeriesS8JX-G
Open Frame/EnclosedEnclosed
PackagingBulk
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # AliasesS8JXG-10024CD 84027 S8JXG10024CD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?