Reference Only

S8JX-G03524

Power Supplies - DIN Rail Mount 35W 24 VDC Open Frame Front Mt

Manufacturer:

Mfr Part:
S8JX-G03524

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power35 W
Input Voltage85 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 11.5 A
IndustryIndustrial
Length114.5 mm (4.508 in)
Width39.5 mm (1.555 in)
Height96 mm (3.78 in)
SeriesS8JX-G
Open Frame/EnclosedOpen Frame
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # AliasesS8JXG03524

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504406001
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?