Reference Only

S8JX-G03515C

Obsolete
Power Supplies - DIN Rail Mount 35W 15 VDC Covered Front Mount

Manufacturer:

Mfr Part:
S8JX-G03515C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power35 W
Input Voltage85 VAC to 264 VAC
Number of Outputs1 Output
Output Voltage-Channel 115 VDC
Output Current-Channel 12.4 A
IndustryIndustrial
SeriesS8JX-G
Mounting StyleDIN Rail Mount
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # AliasesS8JXG03515C

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?