Reference Only

S8JX-G03512CD

Power Supplies - DIN Rail Mount 12VDC 35W 2.1A Covered DIN Mount.

Manufacturer:

Mfr Part:
S8JX-G03512CD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power35 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 112 VDC
Output Current-Channel 13 A
IndustryIndustrial
Length114.5 mm (4.508 in)
Width39.5 mm (1.555 in)
Height96 mm (3.78 in)
SeriesS8JX-G
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # AliasesZ3054-ND S8JXG03512CD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504406001
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.87$83.87
$75.43$754.30
$73.00$1,825.00
$67.60$3,380.00
$65.86$6,586.00
Need more?
Contact Us