Reference Only
S8JX-G03505D
Obsolete
Power Supplies - DIN Rail Mount 35W 5 VDC Open Frame DIN Mt
Datasheet
S8JX-G03505D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Series | S8JX-G | |
| Product Type | DIN Rail Power Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | S8JXG03505D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409540 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?