Reference Only

S8JX-G01515

Obsolete
Power Supplies - DIN Rail Mount 15W 15 VDC Open Frame Front Mt

Manufacturer:

Mfr Part:
S8JX-G01515

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
SeriesS8JX-G
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
Part # AliasesS8JXG01515

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?