Reference Only
S8JX-G01512
Power Supplies - DIN Rail Mount 15W 12 VDC Open Frame Front Mt
Datasheet
S8JX-G01512 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 15 W | |
| Input Voltage | 100 VAC to 240 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage-Channel 1 | 12 VDC | |
| Output Current-Channel 1 | 1.3 A | |
| Industry | Industrial | |
| Length | 90 mm (3.543 in) | |
| Width | 90 mm (3.543 in) | |
| Height | 39.5 mm (1.555 in) | |
| Series | S8JX-G | |
| Mounting Style | DIN Rail Mount | |
| Open Frame/Enclosed | Open Frame | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | S8JXG01512 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406001 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?