Reference Only

S8FS-G60012CD

Power Supplies - DIN Rail Mount .

Manufacturer:

Mfr Part:
S8FS-G60012CD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Output Power600 W
Input Voltage85 VAC to 264 VAC, 120 VDC to 350 VDC
Number of Outputs1 Output
Output Voltage-Channel 112 VDC
Output Current-Channel 150 A
IndustryIndustrial
Length221 mm (8.701 in)
Width120 mm (4.724 in)
Height62.5 mm (2.461 in)
Mounting StyleDIN Rail
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # AliasesS8FSG60012CD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1);6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$532.86$532.86
Need more?