Reference Only

S8FS-G03005CD

Power Supplies - DIN Rail Mount .

Manufacturer:

Mfr Part:
S8FS-G03005CD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Output Power30 W
Input Voltage85 VAC to 264 VAC, 80 VDC to 370 VDC
Number of Outputs1 Output
Output Voltage-Channel 15 VDC
Output Current-Channel 16 A
IndustryIndustrial
Length117.7 mm (4.634 in)
Width82 mm (3.228 in)
Height36.2 mm (1.425 in)
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply
Part # AliasesS8FSG03005CD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.20$61.20
$56.52$565.20
$53.69$1,342.25
$51.64$2,582.00
$49.68$4,968.00
Need more?