Reference Only
S8AS-24006
Power Supplies - DIN Rail Mount 24V 3.8A OUT/6 brnch s adjustbl.
Datasheet
S8AS-24006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Power Supplies - DIN Rail Mount | |
| Input Type | 1-Phase / Single Phase | |
| Output Power | 240 W | |
| Input Voltage | 85 VAC to 264 VAC | |
| Number of Outputs | 6 Output | |
| Output Voltage-Channel 1 | 24 VDC | |
| Output Current-Channel 1 | 3.8 A | |
| Output Voltage-Channel 2 | 24 VDC | |
| Output Current-Channel 2 | 3.8 A | |
| Industry | Industrial | |
| Length | 160 mm (6.299 in) | |
| Width | 131.8 mm (5.189 in) | |
| Height | 115 mm (4.528 in) | |
| Series | S8AS | |
| Output Current-Channel 3 | 3.8 A | |
| Output Voltage-Channel 3 | 24 VDC | |
| Product Type | DIN Rail Power Supplies | |
| Product | Switching Supplies | |
| Subcategory | AC-DC Power Supply | |
| Part # Aliases | S8AS24006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409530 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Nonafluorobutanesulfonic acid (375-73-5);Bisphenol A (BPA) (80-05-7);Lead (7439-92-1);Tetrabromobisp |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---