Reference Only
S82Y-VS10S
Wall Mount AC Adapters Side Mntg Bracket 6 0 90 12W.
Datasheet
S82Y-VS10S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Wall Mount AC Adapters | |
| Industry | Industrial | |
| Series | S8VK-C | |
| Mounting Style | Wall Mount | |
| Product Type | Wall Mount AC Adapters | |
| Subcategory | Power Supplies | |
| Part # Aliases | S82YVS10S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504909690 |
| TARIC | 8302500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.41 | $25.41 | |
| $24.17 | $120.85 | |
| $23.34 | $233.40 | |
| $22.27 | $556.75 | |
| $21.34 | $1,067.00 | |
| $20.49 | $2,049.00 | |
| $19.27 | $4,817.50 | |
| $18.84 | $9,420.00 |
Need more?