
S82S-7728
DC/DC Converters - DIN Rail Mount +15/-15VDC0.2/0.2Aou tDC12-24in
Datasheet
S82S-7728 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DC/DC Converters - DIN Rail Mount | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 7.5 W | |
| Input Voltage, Nominal | 18 V | |
| Input Voltage, Min | 12 V | |
| Input Voltage, Max | 24 V | |
| Output Voltage-Channel 1 | 15 V | |
| Output Current-Channel 1 | 200 mA | |
| Output Voltage-Channel 2 | - 15 V | |
| Output Current-Channel 2 | 200 mA | |
| Isolation Voltage | 1.5 kV | |
| Length | 75 mm | |
| Width | 65 mm | |
| Height | 37.5 mm | |
| Industry | Industrial | |
| Series | S82S | |
| Input Voltage | 12 V to 24 V | |
| Mounting Style | DIN Rail | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | S82S7728 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?