Reference Only
S82S-7724
DC/DC Converters - DIN Rail Mount 24V 0.3A OUTPUT DC12-24 INPUT.
Datasheet
S82S-7724 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DC/DC Converters - DIN Rail Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 7.5 W | |
| Input Voltage, Nominal | 18 V | |
| Input Voltage, Min | 12 V | |
| Input Voltage, Max | 24 V | |
| Output Voltage-Channel 1 | 24 V | |
| Output Current-Channel 1 | 300 mA | |
| Isolation Voltage | 1.5 kV | |
| Industry | Industrial | |
| Series | S82S | |
| Input Voltage | 12 V to 24 V | |
| Mounting Style | DIN Rail | |
| Packaging | Bulk | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | 1418023 S82S7724 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409510 |
| TARIC | 8504408390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $169.73 | $169.73 | |
| $165.84 | $829.20 | |
| $162.80 | $1,628.00 | |
| $159.54 | $3,988.50 | |
| $158.57 | $7,928.50 |
Need more?