Reference Only

S82S-7712

Obsolete
DC/DC Converters - DIN Rail Mount 12V 0.6A OUTPUT DC12-24 INPUT

Manufacturer:

Mfr Part:
S82S-7712

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryDC/DC Converters - DIN Rail Mount
IsolationIsolated
Number of Outputs1 Output
Output Power7.5 W
Input Voltage, Nominal18 V
Input Voltage, Min12 V
Input Voltage, Max24 V
Output Voltage-Channel 112 V
Output Current-Channel 1600 mA
Isolation Voltage1.5 kV
Length75 mm
Width65 mm
Height37.5 mm
SeriesS82S
Input Voltage12 V to 24 V
Mounting StyleDIN Rail
PackagingBulk
Product TypeIsolated DC-DC Converters
ProductIsolated
SubcategoryDC-DC Converters
Part # Aliases1418024 S82S7712

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409510
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7);Lead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?