Reference Only
S82S-7312
DC/DC Converters - DIN Rail Mount 12V 0.25A OUTPUT DC1 2-24 INPUT.
Datasheet
S82S-7312 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | DC/DC Converters - DIN Rail Mount | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Input Voltage, Nominal | 18 V | |
| Input Voltage, Min | 12 V | |
| Input Voltage, Max | 24 V | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 250 mA | |
| Isolation Voltage | 1.5 kV | |
| Length | 65 mm | |
| Width | 37.5 mm | |
| Height | 75 mm | |
| Series | S82S | |
| Input Voltage | 12 V to 24 V | |
| Mounting Style | DIN Rail | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | S82S7312 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $159.31 | $159.31 | |
| $153.38 | $766.90 | |
| $151.61 | $1,516.10 | |
| $146.38 | $3,659.50 | |
| $144.65 | $7,232.50 |
Need more?