Reference Only

S82J-15024D

Obsolete
Power Supplies - DIN Rail Mount 100-240VAC 6.5A 24VDC

Manufacturer:

Mfr Part:
S82J-15024D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Output Power156 W
Input Voltage100 VAC to 240 VAC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 16.5 A
Length187.96 mm (7.4 in)
Width97.028 mm (3.82 in)
Height50.038 mm (1.97 in)
SeriesS82J
Mounting StyleDIN Rail Mount
Product TypeDIN Rail Power Supplies
SubcategoryAC-DC Power Supply
Part # AliasesS82J15024D

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409540
TARIC8504408390
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?